RNC50H52R3FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹291.43176
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹1,144.87390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹456.64870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹527.73100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹622.83660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹109.87412
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹169.10575
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹136.19506
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹206.88596
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹126.72271
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹193.28826
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹121.85809
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹186.30491
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹118.67796
Datasheet
52.3 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H52R3FSBSL

DigiKey Part Number
RNC50H52R3FSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50H52R3FSBSL
Description
RES 52.3 OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
52.3 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H52R3FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹537.59940₹53,759.94
Manufacturers Standard Package