RNC50H8760DSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹445.48370
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹534.03730
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹648.47640
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹693.57410
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹635.06780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹761.83290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹187.32126
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹175.05385
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹175.05326
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹172.27496
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹693.57410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹153.35336
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹137.51505
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹137.51446
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H8760DSRSL

DigiKey Part Number
RNC50H8760DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H8760DSRSL
Description
RES 876 OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
876 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H8760DSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹534.03730₹53,403.73
Manufacturers Standard Package