CGA Series 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4F4X7T2W103K085AE

DigiKey Part Number
445-8777-2-ND - Tape & Reel (TR)
445-8777-1-ND - Cut Tape (CT)
445-8777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4F4X7T2W103K085AE
Description
CAP CER 10000PF 450V X7T 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F4X7T2W103K085AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 865
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹31.95000₹31.95
10₹18.90200₹189.02
50₹13.89660₹694.83
100₹12.37040₹1,237.04
500₹10.61686₹5,308.43
1,000₹9.22896₹9,228.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.43841₹29,753.64
8,000₹7.00869₹56,069.52
12,000₹6.79453₹81,534.36
20,000₹6.76115₹1,35,223.00
28,000₹6.55798₹1,83,623.44
40,000₹6.53865₹2,61,546.00
48,000₹6.52936₹3,13,409.28
96,000₹6.43066₹6,17,343.36
1,00,000₹6.41865₹6,41,865.00
Manufacturers Standard Package