
RNC55H10R0FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC55H10R0FSRE6TR-ND - Tape & Reel (TR) 541-RNC55H10R0FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55H10R0FSRE6 |
Description | RES 10 OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H10R0FSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹502.27000 | ₹502.27 |
| 10 | ₹335.28300 | ₹3,352.83 |
| 25 | ₹289.88320 | ₹7,247.08 |
| 50 | ₹261.44260 | ₹13,072.13 |
| 100 | ₹237.26090 | ₹23,726.09 |