
RNC55H3012FSRE6 | |
---|---|
DigiKey Part Number | 541-RNC55H3012FSRE6TR-ND - Tape & Reel (TR) 541-RNC55H3012FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55H3012FSRE6 |
Description | RES 30.1K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H3012FSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹173.93000 | ₹173.93 |
10 | ₹115.18500 | ₹1,151.85 |
25 | ₹99.21120 | ₹2,480.28 |
50 | ₹89.20140 | ₹4,460.07 |
100 | ₹80.68240 | ₹8,068.24 |
250 | ₹71.35404 | ₹17,838.51 |
500 | ₹65.51852 | ₹32,759.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹61.76925 | ₹61,769.25 |
2,000 | ₹57.47113 | ₹1,14,942.26 |
3,000 | ₹55.26431 | ₹1,65,792.93 |
5,000 | ₹52.76782 | ₹2,63,839.10 |
7,000 | ₹51.28006 | ₹3,58,960.42 |
10,000 | ₹49.82689 | ₹4,98,268.90 |
12,000 | ₹49.12994 | ₹5,89,559.28 |