RNC55H2372FSRE565 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹100.07991
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹116.82976
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹103.25698
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹103.25727
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹101.27142
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹490.43940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹549.02550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹400.52800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹49.87827
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹95.58842
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹95.58842
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹61.37614
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹52.03004
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹98.62297
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H2372FSRE565

DigiKey Part Number
541-RNC55H2372FSRE565TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H2372FSRE565
Description
RES 23.7K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
23.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H2372FSRE565 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹111.58522₹55,792.61
Manufacturers Standard Package