


RMCF0603ZT0R00 | |
---|---|
DigiKey Part Number | RMCF0603ZT0R00TR-ND - Tape & Reel (TR) RMCF0603ZT0R00CT-ND - Cut Tape (CT) RMCF0603ZT0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603ZT0R00 |
Description | RES 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603ZT0R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹0.53200 | ₹5.32 |
25 | ₹0.46160 | ₹11.54 |
50 | ₹0.46140 | ₹23.07 |
100 | ₹0.38160 | ₹38.16 |
250 | ₹0.33720 | ₹84.30 |
500 | ₹0.29816 | ₹149.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.18635 | ₹931.75 |
10,000 | ₹0.17748 | ₹1,774.80 |
15,000 | ₹0.16796 | ₹2,519.40 |
25,000 | ₹0.15994 | ₹3,998.50 |
60,000 | ₹0.15611 | ₹9,366.60 |
1,20,000 | ₹0.14292 | ₹17,150.40 |
1,25,000 | ₹0.14221 | ₹17,776.25 |