RNC55J8561DSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹506.78530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹506.78530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹558.55620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹434.58640
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J8561DSBSL

DigiKey Part Number
RNC55J8561DSBSL-ND
Manufacturer
Manufacturer Product Number
RNC55J8561DSBSL
Description
RES 8.56K OHM 1/8W .5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.56 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J8561DSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹476.81780₹47,681.78
Manufacturers Standard Package