RNC55K2004FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹802.41636
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹873.95678
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹2,040.15920
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹2,194.00780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹937.99070
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹1,032.86260
Datasheet

Upgrade


Vishay Dale
In Stock: 100
Unit Price: ₹1,998.42000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹1,032.86260
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹2,235.47600
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹939.53475
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹511.85232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹844.13925
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹869.63248
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹852.07438
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K2004FSRSL

DigiKey Part Number
RNC55K2004FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55K2004FSRSL
Description
RES 2M OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K2004FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹873.95678₹8,73,956.78