
RNC60H2001FSB14 | |
---|---|
DigiKey Part Number | RNC60H2001FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC60H2001FSB14 |
Description | RES 2K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC60H2001FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹712.58000 | ₹712.58 |
10 | ₹489.40100 | ₹4,894.01 |
25 | ₹429.00480 | ₹10,725.12 |
50 | ₹391.18360 | ₹19,559.18 |
100 | ₹359.06870 | ₹35,906.87 |
300 | ₹317.75133 | ₹95,325.40 |
500 | ₹301.89170 | ₹1,50,945.85 |
1,000 | ₹283.20572 | ₹2,83,205.72 |