RNC60H20R0FSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹1,000.43700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹474.30820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹447.87078
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹447.87078
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹440.70503
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,156.56620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹278.51758
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹260.27679
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹256.14535
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹669.19720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,178.60030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹295.77042
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹276.40025
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹276.40025
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹272.01295
Datasheet
RNC60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60H20R0FSRE6

DigiKey Part Number
RNC60H20R0FSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC60H20R0FSRE6
Description
RES 20 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC60H20R0FSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹260.27708₹2,60,277.08
Manufacturers Standard Package