
RNC60H2211FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC60H2211FSRE6TR-ND - Tape & Reel (TR) 541-RNC60H2211FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC60H2211FSRE6 |
Description | RES 2.21K OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC60H2211FSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹437.97000 | ₹437.97 |
| 10 | ₹291.11300 | ₹2,911.13 |
| 25 | ₹251.22960 | ₹6,280.74 |
| 50 | ₹226.29280 | ₹11,314.64 |
| 100 | ₹205.07440 | ₹20,507.44 |
| 250 | ₹181.82824 | ₹45,457.06 |
| 500 | ₹167.28192 | ₹83,640.96 |