RNR55H4993BRRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹174.15225
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹244.01016
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹228.02985
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹228.03045
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹224.41060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹722.82280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹215.19450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹239.08154
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹830.09170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹232.91942
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹217.66502
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹217.66502
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹800.84300
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H4993BRRE8

DigiKey Part Number
541-RNR55H4993BRRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55H4993BRRE8
Description
RES 499K OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
499 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹214.21038₹4,28,420.76
Manufacturers Standard Package