RLR05C9531FSRE719 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹425.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹84.99304
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹134.90965
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹101.18134
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹159.03982
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹87.69109
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹139.84537
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹87.69109
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹86.00504
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹137.10330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹121.33598
Datasheet
Military, MIL-PRF-39017, RLR05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C9531FSRE719

DigiKey Part Number
541-RLR05C9531FSRE719TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RLR05C9531FSRE719
Description
RES 9.53K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹139.84537₹2,09,768.05
Manufacturers Standard Package