RNC55H3483FSRE865 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹193.48338
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹180.81219
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹180.81189
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹177.94189
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹667.97260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹79.81063
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹123.66718
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹93.16812
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹142.95660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹82.34451
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹128.19203
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹82.34421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹128.19144
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹80.76050
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H3483FSRE865

DigiKey Part Number
541-RNC55H3483FSRE865TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H3483FSRE865
Description
RES 348K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
348 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H3483FSRE865 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹125.67803₹2,51,356.06
Manufacturers Standard Package