RNR50H2002BPRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹216.89830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹202.69370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹202.69340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹199.47599
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹761.83290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹205.21125
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹213.05853
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50H2002BPRE5

DigiKey Part Number
541-RNR50H2002BPRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR50H2002BPRE5
Description
RES 20K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹227.98904₹1,13,994.52
Manufacturers Standard Package