RNR55K2002FSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹178.44280
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹178.44280
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹55.76772
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹55.76772
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹55.76772
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹55.76772
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹182.16279
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹159.17324
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹680.83560
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹81.86800
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹214.16193
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹806.21730
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹420.67890
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹123.90756
Datasheet
20 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K2002FSRE6

DigiKey Part Number
RNR55K2002FSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55K2002FSRE6
Description
RES 20K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55K2002FSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹178.44280₹1,78,442.80
Manufacturers Standard Package