RNR55K2004FSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹189.95761
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹189.95761
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹189.95761
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹1,649.87680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 80
Unit Price: ₹2,098.55000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,464.13840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,527.96150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,596.63960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹534.65468
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹598.21870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹660.14826
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹564.50588
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹623.49634
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹547.19130
Datasheet
2 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K2004FSRE6

DigiKey Part Number
RNR55K2004FSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55K2004FSRE6
Description
RES 2M OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55K2004FSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹1,278.97785₹12,78,977.85
Manufacturers Standard Package