RNR55K2612FMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹178.44280
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹178.44280
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹277.44270
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹55.76772
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹55.76772
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹55.76772
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹420.67890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹265.29120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹312.03330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹68.96677
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹86.73940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹80.34404
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹77.05923
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹74.91223
Datasheet
26.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K2612FMRSL

DigiKey Part Number
RNR55K2612FMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55K2612FMRSL
Description
RES 26.1K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
26.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55K2612FMRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹214.16193₹2,14,161.93