RNR55K84R5FSB1465 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹445.48370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹490.43940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹189.78820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹229.00240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹266.31760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹117.70296
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹143.98597
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹180.68884
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K84R5FSB1465

DigiKey Part Number
541-RNR55K84R5FSB1465-ND
Manufacturer
Manufacturer Product Number
RNR55K84R5FSB1465
Description
RES 84.5 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
84.5 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹165.69888₹1,65,698.88