
RS02B140R0FB12 | |
|---|---|
DigiKey Part Number | 541-RS02B140R0FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B140R0FB12 |
Description | CAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹255.33000 | ₹255.33 |
| 10 | ₹176.21500 | ₹1,762.15 |
| 50 | ₹144.79240 | ₹7,239.62 |
| 100 | ₹135.09170 | ₹13,509.17 |
| 500 | ₹118.67610 | ₹59,338.05 |
| 1,000 | ₹113.59187 | ₹1,13,591.87 |
| 2,500 | ₹108.22361 | ₹2,70,559.02 |
| 5,000 | ₹104.98558 | ₹5,24,927.90 |