
RS005158R0FE12 | |
|---|---|
DigiKey Part Number | 541-RS005158R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS005158R0FE12 |
Description | RS-5 158 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 158 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹486.43000 | ₹486.43 |
| 10 | ₹330.34400 | ₹3,303.44 |
| 25 | ₹287.90760 | ₹7,197.69 |
| 50 | ₹261.38680 | ₹13,069.34 |
| 100 | ₹238.81710 | ₹23,881.71 |
| 300 | ₹209.78963 | ₹62,936.89 |
| 500 | ₹198.64832 | ₹99,324.16 |
| 1,000 | ₹185.51842 | ₹1,85,518.42 |
| 5,000 | ₹162.16824 | ₹8,10,841.20 |