1 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS0051K000FS73

DigiKey Part Number
RSC-1.0KTR-ND - Tape & Reel (TR)
RSC-1.0KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS0051K000FS73
Description
RES 1.0K OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS0051K000FS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹332.67000₹332.67
10₹223.64600₹2,236.46
25₹194.01320₹4,850.33
50₹175.46920₹8,773.46
100₹159.71150₹15,971.15
250₹142.45532₹35,613.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹256.06208₹1,28,031.04
1,000₹239.72564₹2,39,725.64
1,500₹231.33673₹3,47,005.09
2,500₹221.84903₹5,54,622.57
3,500₹216.19525₹7,56,683.38
Manufacturers Standard Package