
RS00520K00FE12 | |
|---|---|
DigiKey Part Number | 541-RS00520K00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS00520K00FE12 |
Description | RS-5 20K 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹316.83000 | ₹316.83 |
| 10 | ₹237.81100 | ₹2,378.11 |
| 25 | ₹218.16720 | ₹5,454.18 |
| 100 | ₹196.48270 | ₹19,648.27 |
| 300 | ₹184.39647 | ₹55,318.94 |
| 500 | ₹179.92540 | ₹89,962.70 |
| 1,000 | ₹174.80016 | ₹1,74,800.16 |
| 2,500 | ₹169.38978 | ₹4,23,474.45 |
| 5,000 | ₹166.12865 | ₹8,30,643.25 |