
RS005250R0FE12 | |
|---|---|
DigiKey Part Number | 541-RS005250R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS005250R0FE12 |
Description | RES 250 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹333.61000 | ₹333.61 |
| 10 | ₹223.92600 | ₹2,239.26 |
| 25 | ₹194.19960 | ₹4,854.99 |
| 50 | ₹175.61840 | ₹8,780.92 |
| 100 | ₹159.82330 | ₹15,982.33 |
| 300 | ₹139.49013 | ₹41,847.04 |
| 500 | ₹131.68486 | ₹65,842.43 |
| 1,000 | ₹122.48554 | ₹1,22,485.54 |
| 5,000 | ₹106.12245 | ₹5,30,612.25 |