
RS00525R00FE73 | |
|---|---|
DigiKey Part Number | RSC-25RTR-ND - Tape & Reel (TR) RSC-25RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS00525R00FE73 |
Description | RES 25 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS00525R00FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹374.61000 | ₹374.61 |
| 10 | ₹252.25500 | ₹2,522.55 |
| 25 | ₹219.21080 | ₹5,480.27 |
| 50 | ₹198.52340 | ₹9,926.17 |
| 100 | ₹180.91130 | ₹18,091.13 |
| 250 | ₹161.63300 | ₹40,408.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹235.47170 | ₹1,17,735.85 |
| 1,000 | ₹220.27027 | ₹2,20,270.27 |
| 1,500 | ₹212.46408 | ₹3,18,696.12 |
| 2,500 | ₹203.63564 | ₹5,09,089.10 |
| 3,500 | ₹198.37569 | ₹6,94,314.91 |