
RS0052K000FE73 | |
|---|---|
DigiKey Part Number | RSC-2.0KRTR-ND - Tape & Reel (TR) RSC-2.0KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS0052K000FE73 |
Description | RES 2.0K OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS0052K000FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹326.15000 | ₹326.15 |
| 10 | ₹219.36000 | ₹2,193.60 |
| 25 | ₹190.28600 | ₹4,757.15 |
| 50 | ₹172.07720 | ₹8,603.86 |
| 100 | ₹156.58980 | ₹15,658.98 |
| 250 | ₹139.62992 | ₹34,907.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹185.86694 | ₹92,933.47 |
| 1,000 | ₹173.47040 | ₹1,73,470.40 |
| 1,500 | ₹167.10486 | ₹2,50,657.29 |
| 2,500 | ₹159.90345 | ₹3,99,758.62 |
| 3,500 | ₹155.61343 | ₹5,44,647.01 |
| 5,000 | ₹151.42278 | ₹7,57,113.90 |