RS0053K900FE73 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Ohmite
In Stock: 213
Unit Price: ₹449.16000
Datasheet
3.9 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS0053K900FE73

DigiKey Part Number
RSC-3.9KRTR-ND - Tape & Reel (TR)
RSC-3.9KRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS0053K900FE73
Description
RES 3.9K OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS0053K900FE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹449.16000₹449.16
10₹304.06600₹3,040.66
25₹264.87200₹6,621.80
50₹240.28940₹12,014.47
100₹219.40640₹21,940.64
250₹196.53300₹49,133.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹185.86694₹92,933.47
1,000₹173.47040₹1,73,470.40
1,500₹167.10486₹2,50,657.29
2,500₹159.90345₹3,99,758.62
3,500₹155.61343₹5,44,647.01
5,000₹151.42278₹7,57,113.90
6,000₹149.41210₹8,96,472.60
Manufacturers Standard Package