50 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS00550R00FS73

DigiKey Part Number
RSC-50TR-ND - Tape & Reel (TR)
RSC-50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS00550R00FS73
Description
RES 50 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS00550R00FS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,378
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹492.02000₹492.02
10₹334.16500₹3,341.65
25₹291.41120₹7,285.28
50₹264.64820₹13,232.41
100₹241.88290₹24,188.29
250₹216.94820₹54,237.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹205.37822₹1,02,689.11
1,000₹191.86718₹1,91,867.18
1,500₹184.92886₹2,77,393.29
2,500₹177.07949₹4,42,698.72
3,500₹172.40422₹6,03,414.77
5,000₹167.83600₹8,39,180.00
Manufacturers Standard Package