Parametric Equivalent
Parametric Equivalent

RS0056K800FE12 | |
|---|---|
DigiKey Part Number | 541-RS0056K800FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS0056K800FE12 |
Description | RS-5 6.8K 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹517.18000 | ₹517.18 |
| 10 | ₹351.40400 | ₹3,514.04 |
| 25 | ₹306.58200 | ₹7,664.55 |
| 50 | ₹278.49560 | ₹13,924.78 |
| 100 | ₹254.61210 | ₹25,461.21 |
| 300 | ₹223.90110 | ₹67,170.33 |
| 500 | ₹212.10810 | ₹1,06,054.05 |
| 1,000 | ₹198.21594 | ₹1,98,215.94 |
| 5,000 | ₹173.50730 | ₹8,67,536.50 |
