
RS0057K500FB12 | |
|---|---|
DigiKey Part Number | 541-RS0057K500FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS0057K500FB12 |
Description | RS-5 7.5K 1% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹431.45000 | ₹431.45 |
| 10 | ₹291.57900 | ₹2,915.79 |
| 25 | ₹253.76400 | ₹6,344.10 |
| 50 | ₹230.07620 | ₹11,503.81 |
| 100 | ₹209.93870 | ₹20,993.87 |
| 300 | ₹184.03923 | ₹55,211.77 |
| 500 | ₹174.09568 | ₹87,047.84 |
| 1,000 | ₹162.38033 | ₹1,62,380.33 |
| 5,000 | ₹141.54189 | ₹7,07,709.45 |