
RS005R1000FE73 | |
|---|---|
DigiKey Part Number | RSC-.10RTR-ND - Tape & Reel (TR) RSC-.10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005R1000FE73 |
Description | RES 0.1 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005R1000FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹538.62000 | ₹538.62 |
| 10 | ₹366.50100 | ₹3,665.01 |
| 25 | ₹319.96360 | ₹7,999.09 |
| 50 | ₹290.81480 | ₹14,540.74 |
| 100 | ₹266.05530 | ₹26,605.53 |
| 250 | ₹238.93264 | ₹59,733.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹281.59878 | ₹1,40,799.39 |
| 1,000 | ₹263.87386 | ₹2,63,873.86 |
| 1,500 | ₹254.77053 | ₹3,82,155.79 |
| 2,500 | ₹244.47459 | ₹6,11,186.47 |
| 3,500 | ₹238.34237 | ₹8,34,198.29 |