
RS005R2500FE12 | |
|---|---|
DigiKey Part Number | 541-RS005R2500FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS005R2500FE12 |
Description | RS-5 .25 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹492.02000 | ₹492.02 |
| 10 | ₹334.16500 | ₹3,341.65 |
| 25 | ₹291.29960 | ₹7,282.49 |
| 50 | ₹264.48060 | ₹13,224.03 |
| 100 | ₹241.67790 | ₹24,167.79 |
| 300 | ₹212.34917 | ₹63,704.75 |
| 500 | ₹201.08606 | ₹1,00,543.03 |
| 1,000 | ₹187.81918 | ₹1,87,819.18 |
| 5,000 | ₹164.22094 | ₹8,21,104.70 |