
RS005R5000JE73 | |
|---|---|
DigiKey Part Number | 541-RS005R5000JE73TR-ND - Tape & Reel (TR) 541-RS005R5000JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005R5000JE73 |
Description | RS-5 .5 5% E73 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹482.70000 | ₹482.70 |
| 10 | ₹327.54900 | ₹3,275.49 |
| 25 | ₹285.59640 | ₹7,139.91 |
| 50 | ₹259.29940 | ₹12,964.97 |
| 100 | ₹236.94400 | ₹23,694.40 |
| 250 | ₹212.45664 | ₹53,114.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹201.08606 | ₹1,00,543.03 |
| 1,000 | ₹187.81918 | ₹1,87,819.18 |
| 1,500 | ₹181.00511 | ₹2,71,507.66 |
| 2,500 | ₹173.29875 | ₹4,33,246.88 |
| 3,500 | ₹168.70686 | ₹5,90,474.01 |
| 5,000 | ₹164.22094 | ₹8,21,104.70 |