New Product
500 mOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS005R5000JE73

DigiKey Part Number
541-RS005R5000JE73TR-ND - Tape & Reel (TR)
541-RS005R5000JE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS005R5000JE73
Description
RS-5 .5 5% E73 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500 mOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±90ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹482.70000₹482.70
10₹327.54900₹3,275.49
25₹285.59640₹7,139.91
50₹259.29940₹12,964.97
100₹236.94400₹23,694.40
250₹212.45664₹53,114.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹201.08606₹1,00,543.03
1,000₹187.81918₹1,87,819.18
1,500₹181.00511₹2,71,507.66
2,500₹173.29875₹4,33,246.88
3,500₹168.70686₹5,90,474.01
5,000₹164.22094₹8,21,104.70
Manufacturers Standard Package