
RS0101K200FE12 | |
|---|---|
DigiKey Part Number | 541-RS0101K200FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS0101K200FE12 |
Description | RS-10 1.2K 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹581.48000 | ₹581.48 |
| 10 | ₹396.60000 | ₹3,966.00 |
| 25 | ₹346.46560 | ₹8,661.64 |
| 50 | ₹315.11780 | ₹15,755.89 |
| 100 | ₹288.45730 | ₹28,845.73 |
| 300 | ₹254.17413 | ₹76,252.24 |
| 500 | ₹241.01068 | ₹1,20,505.34 |
| 1,000 | ₹225.50267 | ₹2,25,502.67 |