200 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS010200R0FE12

DigiKey Part Number
541-RS010200R0FE12-ND
Manufacturer
Manufacturer Product Number
RS010200R0FE12
Description
RS-10 200 1% E12 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 453
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹437.04000₹437.04
10₹295.49300₹2,954.93
25₹257.19320₹6,429.83
50₹233.22600₹11,661.30
100₹212.84610₹21,284.61
300₹186.62980₹55,988.94
500₹176.56324₹88,281.62
1,000₹164.70532₹1,64,705.32
5,000₹143.61211₹7,18,060.55
Manufacturers Standard Package