
RS010250R0FE12 | |
|---|---|
DigiKey Part Number | 541-RS010250R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS010250R0FE12 |
Description | RS-10 250 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹478.98000 | ₹478.98 |
| 10 | ₹324.56700 | ₹3,245.67 |
| 25 | ₹282.83800 | ₹7,070.95 |
| 50 | ₹256.70880 | ₹12,835.44 |
| 100 | ₹234.51190 | ₹23,451.19 |
| 300 | ₹205.95037 | ₹61,785.11 |
| 500 | ₹194.98426 | ₹97,492.13 |
| 1,000 | ₹182.06401 | ₹1,82,064.01 |
| 5,000 | ₹159.08583 | ₹7,95,429.15 |