2 Ohms ±1% 10W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS0102R000FB12

DigiKey Part Number
541-RS0102R000FB12-ND
Manufacturer
Manufacturer Product Number
RS0102R000FB12
Description
RS-10 2 1% B12
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 10W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹611.30000₹611.30
10₹417.75300₹4,177.53
25₹365.21440₹9,130.36
50₹332.32000₹16,616.00
100₹304.38280₹30,438.28
300₹268.43470₹80,530.41
500₹254.63634₹1,27,318.17
1,000₹238.37724₹2,38,377.24
Manufacturers Standard Package