
RS010300R0FE12 | |
|---|---|
DigiKey Part Number | 541-RS010300R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS010300R0FE12 |
Description | RS-10 300 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹503.20000 | ₹503.20 |
| 10 | ₹341.71300 | ₹3,417.13 |
| 25 | ₹297.97160 | ₹7,449.29 |
| 50 | ₹270.61220 | ₹13,530.61 |
| 100 | ₹247.33430 | ₹24,733.43 |
| 300 | ₹217.39983 | ₹65,219.95 |
| 500 | ₹205.90564 | ₹1,02,952.82 |
| 1,000 | ₹192.36386 | ₹1,92,363.86 |
| 5,000 | ₹168.27975 | ₹8,41,398.75 |