
RS010560R0FE73 | |
|---|---|
DigiKey Part Number | RSD-560RTR-ND - Tape & Reel (TR) RSD-560RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS010560R0FE73 |
Description | RES 560 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS010560R0FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹378.34000 | ₹378.34 |
| 10 | ₹254.86400 | ₹2,548.64 |
| 25 | ₹221.48440 | ₹5,537.11 |
| 50 | ₹200.59220 | ₹10,029.61 |
| 100 | ₹182.83090 | ₹18,283.09 |
| 250 | ₹163.36624 | ₹40,841.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹248.35932 | ₹1,24,179.66 |
| 1,000 | ₹232.44595 | ₹2,32,445.95 |
| 1,500 | ₹224.27447 | ₹3,36,411.71 |
| 2,500 | ₹215.03154 | ₹5,37,578.85 |
| 3,500 | ₹209.52419 | ₹7,33,334.67 |