
RS0105K000FB12 | |
|---|---|
DigiKey Part Number | 541-RS0105K000FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS0105K000FB12 |
Description | RS-10 5K 1% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹631.80000 | ₹631.80 |
| 10 | ₹431.73100 | ₹4,317.31 |
| 25 | ₹377.58960 | ₹9,439.74 |
| 50 | ₹343.70720 | ₹17,185.36 |
| 100 | ₹314.91280 | ₹31,491.28 |
| 300 | ₹277.87443 | ₹83,362.33 |
| 500 | ₹263.65674 | ₹1,31,828.37 |
| 1,000 | ₹246.90376 | ₹2,46,903.76 |