7.5 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS0107R500FE73

DigiKey Part Number
541-RS0107R500FE73TR-ND - Tape & Reel (TR)
541-RS0107R500FE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS0107R500FE73
Description
RES 7.5 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS0107R500FE73 Models
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
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
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
In-Stock: 425
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹428.66000₹428.66
10₹289.71500₹2,897.15
25₹252.19840₹6,304.96
50₹228.69700₹11,434.85
100₹208.71800₹20,871.80
250₹186.83048₹46,707.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹248.35932₹1,24,179.66
1,000₹232.44595₹2,32,445.95
1,500₹224.27447₹3,36,411.71
2,500₹215.03154₹5,37,578.85
3,500₹209.52419₹7,33,334.67
Manufacturers Standard Package