
RS01A100R0FE70 | |
|---|---|
DigiKey Part Number | RSA-100RTR-ND - Tape & Reel (TR) RSA-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A100R0FE70 |
Description | RES 100 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A100R0FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹241.35000 | ₹241.35 |
| 10 | ₹160.74600 | ₹1,607.46 |
| 25 | ₹138.88440 | ₹3,472.11 |
| 50 | ₹125.20480 | ₹6,260.24 |
| 100 | ₹113.57510 | ₹11,357.51 |
| 250 | ₹100.83844 | ₹25,209.61 |
| 500 | ₹92.87104 | ₹46,435.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹131.31678 | ₹1,31,316.78 |
| 2,000 | ₹123.02276 | ₹2,46,045.52 |
| 3,000 | ₹118.76369 | ₹3,56,291.07 |
| 5,000 | ₹113.94542 | ₹5,69,727.10 |
| 7,000 | ₹111.07545 | ₹7,77,528.15 |