
RS01A10K00FE12 | |
|---|---|
DigiKey Part Number | 541-RS01A10K00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A10K00FE12 |
Description | RS-1A 10K 1% E12 E3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹386.72000 | ₹386.72 |
| 10 | ₹292.51100 | ₹2,925.11 |
| 25 | ₹269.00920 | ₹6,725.23 |
| 100 | ₹243.10360 | ₹24,310.36 |
| 300 | ₹228.65360 | ₹68,596.08 |
| 500 | ₹223.31280 | ₹1,11,656.40 |
| 1,000 | ₹217.18768 | ₹2,17,187.68 |
| 2,500 | ₹210.72262 | ₹5,26,806.55 |