
RS01A10R00FB12 | |
|---|---|
DigiKey Part Number | 541-RS01A10R00FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A10R00FB12 |
Description | RS-1A 10 1% B12 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹344.79000 | ₹344.79 |
| 10 | ₹232.03300 | ₹2,320.33 |
| 25 | ₹201.35640 | ₹5,033.91 |
| 50 | ₹182.14140 | ₹9,107.07 |
| 100 | ₹165.81520 | ₹16,581.52 |
| 300 | ₹144.80793 | ₹43,442.38 |
| 500 | ₹136.74300 | ₹68,371.50 |
| 1,000 | ₹127.23803 | ₹1,27,238.03 |
| 5,000 | ₹110.33036 | ₹5,51,651.80 |