
RS01A10R00FE12 | |
|---|---|
DigiKey Part Number | 541-RS01A10R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A10R00FE12 |
Description | RS-1A 10 1% E12 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹338.27000 | ₹338.27 |
| 10 | ₹254.39800 | ₹2,543.98 |
| 25 | ₹233.52400 | ₹5,838.10 |
| 100 | ₹210.56310 | ₹21,056.31 |
| 300 | ₹197.75313 | ₹59,325.94 |
| 500 | ₹193.01616 | ₹96,508.08 |
| 1,000 | ₹187.58528 | ₹1,87,585.28 |
| 2,500 | ₹181.85136 | ₹4,54,628.40 |
| 5,000 | ₹178.39677 | ₹8,91,983.85 |