
RS01A10R00FS70 | |
|---|---|
DigiKey Part Number | 541-RS01A10R00FS70TR-ND - Tape & Reel (TR) 541-RS01A10R00FS70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A10R00FS70 |
Description | RES 10 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A10R00FS70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS01A10R00FE70 | Vishay Dale | 510 | 541-RS01A10R00FE70CT-ND | ₹22.53000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹274.90000 | ₹274.90 |
| 10 | ₹183.94900 | ₹1,839.49 |
| 25 | ₹159.19880 | ₹3,979.97 |
| 50 | ₹143.73000 | ₹7,186.50 |
| 100 | ₹130.55360 | ₹13,055.36 |
| 250 | ₹116.13212 | ₹29,033.03 |
| 500 | ₹107.10612 | ₹53,553.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹143.37505 | ₹1,43,375.05 |
| 2,000 | ₹134.43199 | ₹2,68,863.98 |
| 3,000 | ₹129.83916 | ₹3,89,517.48 |
| 5,000 | ₹124.64448 | ₹6,23,222.40 |
| 7,000 | ₹121.55009 | ₹8,50,850.63 |