120 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A120R0FS70

DigiKey Part Number
RSA-120TR-ND - Tape & Reel (TR)
RSA-120CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01A120R0FS70
Description
RES 120 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01A120R0FS70 Models
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
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
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
In-Stock: 513
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹211.53000₹211.53
10₹140.43100₹1,404.31
25₹121.17920₹3,029.48
50₹109.10220₹5,455.11
100₹98.84240₹9,884.24
250₹87.59484₹21,898.71
500₹80.55556₹40,277.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹143.37505₹1,43,375.05
2,000₹134.43199₹2,68,863.98
3,000₹129.83916₹3,89,517.48
5,000₹124.64448₹6,23,222.40
7,000₹121.55009₹8,50,850.63
Manufacturers Standard Package