
RS01A1K800FE12 | |
|---|---|
DigiKey Part Number | 541-RS01A1K800FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A1K800FE12 |
Description | RS-1A 1.8K 1% E12 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹396.97000 | ₹396.97 |
| 10 | ₹267.91000 | ₹2,679.10 |
| 25 | ₹232.92760 | ₹5,823.19 |
| 50 | ₹211.01040 | ₹10,550.52 |
| 100 | ₹192.38250 | ₹19,238.25 |
| 300 | ₹168.41197 | ₹50,523.59 |
| 500 | ₹159.20642 | ₹79,603.21 |
| 1,000 | ₹148.36329 | ₹1,48,363.29 |
| 5,000 | ₹129.07584 | ₹6,45,379.20 |